VJ1206Y273JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 10.237
Unit Price: kr.3.01000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03237
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48380
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.54650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.38849
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.41533
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33576
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43237
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.47015
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.46696
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.47647
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y273JXJCW1BC

DigiKey Part Number
VJ1206Y273JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y273JXJCW1BC
Description
CAP CER 0.027UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y273JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48879kr.5,955.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.48879
Unit Price with VAT:kr.1.86099