Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y272JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y272JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y272JXBPW1BC |
Description | CAP CER 2700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y272JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A272FXBAR | Vishay Vitramon | 0 | VJ1206A272FXBAR-ND | kr.4.05467 | Similar |
| VJ1206A272FXBAT | Vishay Vitramon | 4.438 | 720-VJ1206A272FXBATCT-ND | kr.11.79000 | Similar |
| VJ1206A272FXBCW1BC | Vishay Vitramon | 0 | VJ1206A272FXBCW1BC-ND | kr.6.17947 | Similar |
| VJ1206A272FXBMR | Vishay Vitramon | 0 | VJ1206A272FXBMR-ND | kr.4.05467 | Similar |
| VJ1206A272FXBMT | Vishay Vitramon | 0 | VJ1206A272FXBMT-ND | kr.4.14438 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.51568 | kr.22,735.20 |
| Unit Price without VAT: | kr.1.51568 |
|---|---|
| Unit Price with VAT: | kr.1.89460 |


