
VJ1206Y224KXAAT | |
|---|---|
DigiKey Part Number | 720-1810-2-ND - Tape & Reel (TR) 720-1810-1-ND - Cut Tape (CT) 720-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXAAT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y224KXBAT | Vishay Vitramon | 2.592 | 720-VJ1206Y224KXBATCT-ND | kr.4.63000 | Upgrade |
| C1206C224K5RACTU | KEMET | 84.983 | 399-C1206C224K5RACTUCT-ND | kr.1.65000 | Direct |
| C3216X8R1H224K115AA | TDK | 5.167 | 445-2518-1-ND | kr.2.22000 | Upgrade |
| C3216X8R2A224K160AB | TDK | 2.241 | 445-14856-1-ND | kr.3.17000 | Upgrade |
| C1206C224J5RACTU | KEMET | 11.325 | 399-C1206C224J5RACTUCT-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05600 | kr.30.56 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.11690 | kr.211.69 |
| 500 | kr.1.74452 | kr.872.26 |
| 1.000 | kr.1.62938 | kr.1,629.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.48719 | kr.4,461.57 |
| 6.000 | kr.1.41760 | kr.8,505.60 |
| 9.000 | kr.1.38275 | kr.12,444.75 |
| 15.000 | kr.1.34410 | kr.20,161.50 |
| 21.000 | kr.1.32151 | kr.27,751.71 |
| 30.000 | kr.1.29977 | kr.38,993.10 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

