

C3216X8R1H224K115AA | |
|---|---|
DigiKey Part Number | 445-2518-2-ND - Tape & Reel (TR) 445-2518-1-ND - Cut Tape (CT) 445-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1H224K115AA |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1H224K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55475 | kr.1,109.50 |
| 4.000 | kr.0.51795 | kr.2,071.80 |
| 6.000 | kr.0.49953 | kr.2,997.18 |
| 10.000 | kr.0.47911 | kr.4,791.10 |
| 14.000 | kr.0.46717 | kr.6,540.38 |
| 20.000 | kr.0.45569 | kr.9,113.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

