Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y184KXXAP | |
|---|---|
DigiKey Part Number | VJ1206Y184KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y184KXXAP |
Description | CAP CER 0.18UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y184KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y184JXAAT | Vishay Vitramon | 0 | VJ1206Y184JXAAT-ND | kr.1.35010 | Upgrade |
| VJ1206Y184JXAMT | Vishay Vitramon | 0 | VJ1206Y184JXAMT-ND | kr.1.35010 | Upgrade |
| VJ1206Y184JXXAC | Vishay Vitramon | 0 | VJ1206Y184JXXAC-ND | kr.1.19016 | Upgrade |
| VJ1206Y184JXXAP | Vishay Vitramon | 0 | VJ1206Y184JXXAP-ND | kr.1.13991 | Upgrade |
| VJ1206Y184JXXAR | Vishay Vitramon | 0 | VJ1206Y184JXXAR-ND | kr.1.40727 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.16875 | kr.11,687.50 |
| Unit Price without VAT: | kr.1.16875 |
|---|---|
| Unit Price with VAT: | kr.1.46094 |



