Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y184JXXAC | |
|---|---|
DigiKey Part Number | VJ1206Y184JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y184JXXAC |
Description | CAP CER 0.18UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y184JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y184JXAAT | Vishay Vitramon | 0 | VJ1206Y184JXAAT-ND | kr.1.35010 | Upgrade |
| VJ1206Y184JXAMT | Vishay Vitramon | 0 | VJ1206Y184JXAMT-ND | kr.1.35010 | Upgrade |
| GA1206Y184JBXBR31G | Vishay Vitramon | 0 | GA1206Y184JBXBR31G-ND | kr.1.53150 | Parametric Equivalent |
| GA1206Y184JBXBT31G | Vishay Vitramon | 0 | GA1206Y184JBXBT31G-ND | kr.1.57748 | Parametric Equivalent |
| GA1206Y184JXXBR31G | Vishay Vitramon | 0 | GA1206Y184JXXBR31G-ND | kr.1.20918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.19016 | kr.7,140.96 |
| Unit Price without VAT: | kr.1.19016 |
|---|---|
| Unit Price with VAT: | kr.1.48770 |





