0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y184KXATW1BC

DigiKey Part Number
720-VJ1206Y184KXATW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y184KXATW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y184KXATW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y184KXATW1BC
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y184KXATW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C184KAT2AKYOCERA AVX7.829478-1559-1-NDkr.1.65000Direct
C1206C184K5RACTUKEMET6.431399-C1206C184K5RACTUCT-NDkr.3.61000Parametric Equivalent
In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.54180kr.77.09
100kr.1.38400kr.138.40
500kr.1.11698kr.558.49
1.000kr.1.03456kr.1,034.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93278kr.2,798.34
6.000kr.0.88298kr.5,297.88
9.000kr.0.85803kr.7,722.27
15.000kr.0.83039kr.12,455.85
21.000kr.0.81423kr.17,098.83
30.000kr.0.79867kr.23,960.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000