Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y183KXEAT | |
|---|---|
DigiKey Part Number | VJ1206Y183KXEAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y183KXEAT |
Description | CAP CER 0.018UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y183KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y183JXEMT | Vishay Vitramon | 0 | VJ1206Y183JXEMT-ND | kr.1.22196 | Upgrade |
| GA1206Y183KBEBR31G | Vishay Vitramon | 0 | GA1206Y183KBEBR31G-ND | kr.1.27804 | Parametric Equivalent |
| GA1206Y183KBEBT31G | Vishay Vitramon | 0 | GA1206Y183KBEBT31G-ND | kr.1.31858 | Parametric Equivalent |
| GA1206Y183KXEBR31G | Vishay Vitramon | 0 | GA1206Y183KXEBR31G-ND | kr.1.21626 | Parametric Equivalent |
| GA1206Y183KXEBT31G | Vishay Vitramon | 0 | GA1206Y183KXEBT31G-ND | kr.1.25543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.43091 | kr.8,585.46 |
| Unit Price without VAT: | kr.1.43091 |
|---|---|
| Unit Price with VAT: | kr.1.78864 |




