VJ1206Y183JXEMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.38007
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.42284
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.24629
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28612
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.9.51766
Datasheet
0.018 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y183JXEMT

DigiKey Part Number
VJ1206Y183JXEMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y183JXEMT
Description
CAP CER 0.018UF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y183JXEMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y183JBEBR31GVishay Vitramon0GA1206Y183JBEBR31G-NDkr.1.38007Parametric Equivalent
GA1206Y183JBEBT31GVishay Vitramon0GA1206Y183JBEBT31G-NDkr.1.42284Parametric Equivalent
GA1206Y183JXEBR31GVishay Vitramon0GA1206Y183JXEBR31G-NDkr.1.24629Parametric Equivalent
GA1206Y183JXEBT31GVishay Vitramon0GA1206Y183JXEBT31G-NDkr.1.28612Parametric Equivalent
VJ1206Y183JLEAJ32Vishay Vitramon0720-VJ1206Y183JLEAJ32TR-NDkr.9.51766Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.22196kr.7,331.76
Unit Price without VAT:kr.1.22196
Unit Price with VAT:kr.1.52745