Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent

VJ1206Y123KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y123KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y123KXBPW1BC |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y123KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y123JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y123JXBCW1BC-ND | kr.1.53200 | Upgrade |
| VJ1206Y123JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y123JXBPW1BC-ND | kr.1.47446 | Upgrade |
| VJ1206Y123JXCAC | Vishay Vitramon | 0 | VJ1206Y123JXCAC-ND | kr.1.09387 | Upgrade |
| VJ1206Y123JXCAP | Vishay Vitramon | 0 | VJ1206Y123JXCAP-ND | kr.1.05832 | Upgrade |
| VJ1206Y123JXCMC | Vishay Vitramon | 0 | VJ1206Y123JXCMC-ND | kr.1.09387 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.55910 | kr.8,386.50 |
| Unit Price without VAT: | kr.0.55910 |
|---|---|
| Unit Price with VAT: | kr.0.69888 |




