
KGM31BR72A123KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A123KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A123KTCT-ND - Cut Tape (CT) 478-KGM31BR72A123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A123KT |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A123KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.47930 | kr.47.93 |
| 500 | kr.0.36632 | kr.183.16 |
| 1.000 | kr.0.33158 | kr.331.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27958 | kr.1,118.32 |
| 8.000 | kr.0.26027 | kr.2,082.16 |
| 12.000 | kr.0.25060 | kr.3,007.20 |
| 20.000 | kr.0.23990 | kr.4,798.00 |
| 28.000 | kr.0.23364 | kr.6,541.92 |
| 40.000 | kr.0.22762 | kr.9,104.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

