Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y122JXBAP | |
|---|---|
DigiKey Part Number | VJ1206Y122JXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y122JXBAP |
Description | CAP CER 1200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y122JXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A122FXBMT | Vishay Vitramon | 0 | VJ1206A122FXBMT-ND | kr.4.14438 | Similar |
| VJ1206A122GXBAR | Vishay Vitramon | 0 | VJ1206A122GXBAR-ND | kr.3.28280 | Similar |
| VJ1206A122GXBAT | Vishay Vitramon | 0 | VJ1206A122GXBAT-ND | kr.3.36049 | Similar |
| VJ1206A122GXBMR | Vishay Vitramon | 0 | VJ1206A122GXBMR-ND | kr.3.28280 | Similar |
| VJ1206A122GXBMT | Vishay Vitramon | 0 | VJ1206A122GXBMT-ND | kr.3.36049 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50445 | kr.5,044.50 |
| Unit Price without VAT: | kr.0.50445 |
|---|---|
| Unit Price with VAT: | kr.0.63056 |



