Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A122JXCMT | |
|---|---|
DigiKey Part Number | VJ1206A122JXCMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A122JXCMT |
Description | CAP CER 1200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A122JXCMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A122JBCBR31G | Vishay Vitramon | 0 | GA1206A122JBCBR31G-ND | kr.0.78605 | Parametric Equivalent |
| GA1206A122JBCBT31G | Vishay Vitramon | 0 | GA1206A122JBCBT31G-ND | kr.0.81490 | Parametric Equivalent |
| GA1206A122JXCBR31G | Vishay Vitramon | 0 | GA1206A122JXCBR31G-ND | kr.0.62424 | Parametric Equivalent |
| GA1206A122JXCBT31G | Vishay Vitramon | 0 | GA1206A122JXCBT31G-ND | kr.0.64874 | Parametric Equivalent |
| VJ1206A122JXCAT | Vishay Vitramon | 0 | VJ1206A122JXCAT-ND | kr.1.29244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.29244 | kr.7,754.64 |
| Unit Price without VAT: | kr.1.29244 |
|---|---|
| Unit Price with VAT: | kr.1.61555 |




