VJ1206Y103KXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.85212
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88265
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68304
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70916
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57640
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 405
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 28.787
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60947
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63357
Datasheet

Direct


KEMET
In Stock: 29.319
Unit Price: kr.2.47000
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXCMP

DigiKey Part Number
VJ1206Y103KXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y103KXCMP
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXCMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y103JXCACVishay Vitramon0VJ1206Y103JXCAC-NDkr.0.89283Upgrade
VJ1206Y103JXCAPVishay Vitramon0VJ1206Y103JXCAP-NDkr.0.86204Upgrade
VJ1206Y103JXCMCVishay Vitramon0VJ1206Y103JXCMC-NDkr.0.89283Upgrade
VJ1206Y103JXCMPVishay Vitramon0VJ1206Y103JXCMP-NDkr.0.86204Upgrade
GA1206Y103KBCBR31GVishay Vitramon0GA1206Y103KBCBR31G-NDkr.0.85212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60947kr.6,094.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.60947
Unit Price with VAT:kr.0.76184