
VJ1206Y103KLCAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KLCAJ32TR-ND - Tape & Reel (TR) 720-VJ1206Y103KLCAJ32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KLCAJ32 |
Description | CAP CER 10000 PF 200V X7R 1206 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KLCAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.24200 | kr.82.42 |
| 50 | kr.6.65700 | kr.332.85 |
| 100 | kr.6.16690 | kr.616.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.61047 | kr.27,662.82 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

