Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206V123MXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206V123MXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206V123MXAPW1BC |
Description | CAP CER 0.012UF 50V Y5V 1206 |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V123MXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y123JXAAC | Vishay Vitramon | 0 | VJ1206Y123JXAAC-ND | kr.0.54765 | Upgrade |
| VJ1206Y123JXAAP | Vishay Vitramon | 0 | VJ1206Y123JXAAP-ND | kr.0.52688 | Upgrade |
| VJ1206Y123JXACW1BC | Vishay Vitramon | 0 | VJ1206Y123JXACW1BC-ND | kr.1.53259 | Upgrade |
| VJ1206Y123JXAMC | Vishay Vitramon | 0 | VJ1206Y123JXAMC-ND | kr.0.54765 | Upgrade |
| VJ1206Y123JXAMP | Vishay Vitramon | 0 | VJ1206Y123JXAMP-ND | kr.0.52688 | Upgrade |


