Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206Y123KXAAC | |
|---|---|
DigiKey Part Number | VJ1206Y123KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y123KXAAC |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y123KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y123JXAAC | Vishay Vitramon | 0 | VJ1206Y123JXAAC-ND | kr.0.54765 | Upgrade |
| VJ1206Y123JXAAP | Vishay Vitramon | 0 | VJ1206Y123JXAAP-ND | kr.0.52688 | Upgrade |
| VJ1206Y123JXAMC | Vishay Vitramon | 0 | VJ1206Y123JXAMC-ND | kr.0.54765 | Upgrade |
| VJ1206Y123JXAMP | Vishay Vitramon | 0 | VJ1206Y123JXAMP-ND | kr.0.52688 | Upgrade |
| VJ1206Y123JXCAC | Vishay Vitramon | 0 | VJ1206Y123JXCAC-ND | kr.1.09387 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.51489 | kr.3,089.34 |
| Unit Price without VAT: | kr.0.51489 |
|---|---|
| Unit Price with VAT: | kr.0.64361 |



