Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A821JXEAT | |
|---|---|
DigiKey Part Number | VJ1206A821JXEAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A821JXEAT |
Description | CAP CER 820PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A821JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A821FXEAT | Vishay Vitramon | 0 | VJ1206A821FXEAT-ND | kr.4.42683 | Upgrade |
| VJ1206Y821JXEAC | Vishay Vitramon | 0 | VJ1206Y821JXEAC-ND | kr.1.02350 | Similar |
| VJ1206Y821JXEAP | Vishay Vitramon | 0 | VJ1206Y821JXEAP-ND | kr.0.98959 | Similar |
| VJ1206Y821JXEMC | Vishay Vitramon | 0 | VJ1206Y821JXEMC-ND | kr.1.02350 | Similar |
| VJ1206Y821JXEMP | Vishay Vitramon | 0 | VJ1206Y821JXEMP-ND | kr.0.98959 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.32670 | kr.7,960.20 |
| Unit Price without VAT: | kr.1.32670 |
|---|---|
| Unit Price with VAT: | kr.1.65838 |



