GA1206A821JBEBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89718
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71688
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74390
Datasheet
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206A821JBEBT31G

DigiKey Part Number
GA1206A821JBEBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206A821JBEBT31G
Description
CAP CER 820PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206A821JBEBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A821JBEBR31GVishay Vitramon0GA1206A821JBEBR31G-NDkr.0.89718Parametric Equivalent
GA1206A821JXEBR31GVishay Vitramon0GA1206A821JXEBR31G-NDkr.0.71688Parametric Equivalent
GA1206A821JXEBT31GVishay Vitramon0GA1206A821JXEBT31G-NDkr.0.74390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.92884kr.5,573.04
Unit Price without VAT:kr.0.92884
Unit Price with VAT:kr.1.16105