VJ1206A681GXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.57416
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.57416
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.60966
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.60966
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70282
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.16704
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.20523
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93164
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96425
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.81945
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.81945
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88970
Datasheet
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681GXBAT

DigiKey Part Number
VJ1206A681GXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681GXBAT
Description
CAP CER 680PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681GXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A681FXBATVishay Vitramon0VJ1206A681FXBAT-NDkr.3.57416Upgrade
VJ1206A681FXBMTVishay Vitramon0VJ1206A681FXBMT-NDkr.3.57416Upgrade
VJ1206A681FXCARVishay Vitramon0VJ1206A681FXCAR-NDkr.2.54417Upgrade
VJ1206A681FXCATVishay Vitramon0VJ1206A681FXCAT-NDkr.2.60966Upgrade
VJ1206A681FXCMRVishay Vitramon0VJ1206A681FXCMR-NDkr.2.54417Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.88970kr.17,338.20
Unit Price without VAT:kr.2.88970
Unit Price with VAT:kr.3.61213