VJ1206A681GXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.89308
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.00221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.39391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.89308
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.00221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.81594
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.00221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.01327
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.00221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.81594
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681GXACW1BC

DigiKey Part Number
VJ1206A681GXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681GXACW1BC
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74832kr.2,993.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.74832
Unit Price with VAT:kr.0.93540