
VJ1206A680FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A680FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A680FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A680FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A680FXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN680 | YAGEO | 7.655 | 13-CC1206FRNPO9BN680CT-ND | kr.2.98000 | Direct |
| GMC31CG680F50NT | Cal-Chip Electronics, Inc. | 3.980 | 4713-GMC31CG680F50NTCT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.1.88560 | kr.94.28 |
| 100 | kr.1.69910 | kr.169.91 |
| 500 | kr.1.38542 | kr.692.71 |
| 1.000 | kr.1.28854 | kr.1,288.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14310 | kr.4,572.40 |
| 8.000 | kr.1.08905 | kr.8,712.40 |
| 12.000 | kr.1.06199 | kr.12,743.88 |
| 20.000 | kr.1.03198 | kr.20,639.60 |
| 28.000 | kr.1.01444 | kr.28,404.32 |
| 40.000 | kr.0.99756 | kr.39,902.40 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

