68 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG680F50NT

DigiKey Part Number
4713-GMC31CG680F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG680F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG680F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG680F50NT
Description
CAP1206 COG 68PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A680FXACW1BCVishay Vitramon5.467720-VJ1206A680FXACW1BCCT-NDkr.4.06000Parametric Equivalent
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85100kr.18.51
50kr.1.38220kr.69.11
100kr.1.23820kr.123.82
500kr.0.99626kr.498.13
1.000kr.0.92152kr.921.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80946kr.3,237.84
8.000kr.0.76783kr.6,142.64
12.000kr.0.74698kr.8,963.76
20.000kr.0.72387kr.14,477.40
28.000kr.0.71036kr.19,890.08
40.000kr.0.69736kr.27,894.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000