Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A560JXBAC | |
|---|---|
DigiKey Part Number | VJ1206A560JXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A560JXBAC |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A560JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A560GXBAC | Vishay Vitramon | 0 | VJ1206A560GXBAC-ND | kr.2.22405 | Upgrade |
| VJ1206A560GXBAP | Vishay Vitramon | 0 | VJ1206A560GXBAP-ND | kr.2.16563 | Upgrade |
| VJ1206A560GXBMC | Vishay Vitramon | 0 | VJ1206A560GXBMC-ND | kr.2.22405 | Upgrade |
| VJ1206A560GXBMP | Vishay Vitramon | 0 | VJ1206A560GXBMP-ND | kr.2.16563 | Upgrade |
| VJ1206A560GXEAC | Vishay Vitramon | 0 | VJ1206A560GXEAC-ND | kr.2.06198 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.51393 | kr.3,083.58 |
| Unit Price without VAT: | kr.0.51393 |
|---|---|
| Unit Price with VAT: | kr.0.64241 |


