VJ1206A560JXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.20830
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.24729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.20830
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61837
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59469
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61837
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.66413
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A560JXCMP

DigiKey Part Number
VJ1206A560JXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A560JXCMP
Description
CAP CER 56PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A560JXCMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A560GXEACVishay Vitramon0VJ1206A560GXEAC-NDkr.2.06198Upgrade
VJ1206A560GXEAPVishay Vitramon0VJ1206A560GXEAP-NDkr.2.00654Upgrade
VJ1206A560GXEMCVishay Vitramon0VJ1206A560GXEMC-NDkr.2.06198Upgrade
VJ1206A560GXEMPVishay Vitramon0VJ1206A560GXEMP-NDkr.2.00654Upgrade
VJ1206A560JXEACVishay Vitramon0VJ1206A560JXEAC-NDkr.0.51683Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59469kr.5,946.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.59469
Unit Price with VAT:kr.0.74336