VJ1206A4R7DXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59119
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62339
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88178
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.80418
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78040
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33723
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 21.768
Unit Price: kr.2.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57791
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A4R7DXAPW1BC

DigiKey Part Number
VJ1206A4R7DXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A4R7DXAPW1BC
Description
CAP CER 4.7PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A4R7DXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.42989kr.6,448.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.42989
Unit Price with VAT:kr.0.53736