Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A4R7BXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A4R7BXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A4R7BXAPW1BC |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A4R7BXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A4R7BXBCW1BC | Vishay Vitramon | 0 | VJ1206A4R7BXBCW1BC-ND | kr.0.88178 | Upgrade |
| VJ1206A4R7BXBPW1BC | Vishay Vitramon | 0 | VJ1206A4R7BXBPW1BC-ND | kr.0.80418 | Upgrade |
| VJ1206A4R7BXACW1BC | Vishay Vitramon | 0 | VJ1206A4R7BXACW1BC-ND | kr.0.59119 | Parametric Equivalent |
| 1206N4R7B500CT | Walsin Technology Corporation | 0 | 1292-1206N4R7B500CTTR-ND | kr.0.16907 | Parametric Equivalent |
| GMC31CG4R7B50NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC31CG4R7B50NTCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.62339 | kr.9,350.85 |
| Unit Price without VAT: | kr.0.62339 |
|---|---|
| Unit Price with VAT: | kr.0.77924 |




