
GMC31CG4R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7B50NT |
Description | CAP1206 COG 4.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92440 | kr.92.44 |
| 500 | kr.0.73266 | kr.366.33 |
| 1.000 | kr.0.67356 | kr.673.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58495 | kr.2,339.80 |
| 8.000 | kr.0.55203 | kr.4,416.24 |
| 12.000 | kr.0.53555 | kr.6,426.60 |
| 20.000 | kr.0.51727 | kr.10,345.40 |
| 28.000 | kr.0.50659 | kr.14,184.52 |
| 40.000 | kr.0.49632 | kr.19,852.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

