Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206A472JXBMT | |
|---|---|
DigiKey Part Number | VJ1206A472JXBMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A472JXBMT |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A472FXBMT | Vishay Vitramon | 0 | VJ1206A472FXBMT-ND | kr.6.17307 | Upgrade |
| VJ1206A472GXBMT | Vishay Vitramon | 0 | VJ1206A472GXBMT-ND | kr.5.07127 | Upgrade |
| VJ1206Y472JXBAC | Vishay Vitramon | 0 | VJ1206Y472JXBAC-ND | kr.0.52937 | Similar |
| VJ1206Y472JXBAP | Vishay Vitramon | 0 | VJ1206Y472JXBAP-ND | kr.0.50913 | Similar |
| VJ1206Y472JXBMC | Vishay Vitramon | 0 | VJ1206Y472JXBMC-ND | kr.0.52937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.29244 | kr.7,754.64 |
| Unit Price without VAT: | kr.1.29244 |
|---|---|
| Unit Price with VAT: | kr.1.61555 |


