Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y472JXCMP | |
|---|---|
DigiKey Part Number | VJ1206Y472JXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472JXCMP |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472JXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXEAC | Vishay Vitramon | 0 | VJ1206Y472JXEAC-ND | kr.1.02350 | Upgrade |
| VJ1206Y472JXEAP | Vishay Vitramon | 0 | VJ1206Y472JXEAP-ND | kr.0.98959 | Upgrade |
| VJ1206Y472JXEMC | Vishay Vitramon | 0 | VJ1206Y472JXEMC-ND | kr.1.02350 | Upgrade |
| VJ1206Y472JXEMP | Vishay Vitramon | 0 | VJ1206Y472JXEMP-ND | kr.0.98959 | Upgrade |
| GA1206Y472JBCBR31G | Vishay Vitramon | 0 | GA1206Y472JBCBR31G-ND | kr.0.76880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86204 | kr.8,620.40 |
| Unit Price without VAT: | kr.0.86204 |
|---|---|
| Unit Price with VAT: | kr.1.07755 |





