47 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470KXACW1BC

DigiKey Part Number
720-VJ1206A470KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A470KXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A470KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A470KXACW1BC
Description
CAP CER 47PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A470FXBCW1BCVishay Vitramon3.890720-VJ1206A470FXBCW1BCCT-NDkr.4.31000Upgrade
VJ1206A470JXAACVishay Vitramon6.000720-VJ1206A470JXAACCT-NDkr.2.22000Upgrade
VJ1206A470JXBACVishay Vitramon5.894720-VJ1206A470JXBACCT-NDkr.2.28000Upgrade
VJ1206A470KXBPW1BCVishay Vitramon13.807720-VJ1206A470KXBPW1BCCT-NDkr.2.03000Upgrade
CC1206KRNPO9BN470YAGEO15.304311-4476-1-NDkr.1.39000Direct
In-Stock: 2.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72280kr.36.14
100kr.0.63780kr.63.78
500kr.0.49464kr.247.32
1.000kr.0.45058kr.450.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30123kr.1,204.92
8.000kr.0.28078kr.2,246.24
12.000kr.0.27053kr.3,246.36
20.000kr.0.25918kr.5,183.60
28.000kr.0.25255kr.7,071.40
40.000kr.0.24617kr.9,846.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750