47 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470JXBAC

DigiKey Part Number
720-VJ1206A470JXBACTR-ND - Tape & Reel (TR)
720-VJ1206A470JXBACCT-ND - Cut Tape (CT)
720-VJ1206A470JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A470JXBAC
Description
CAP CER 47PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36900kr.13.69
50kr.1.00420kr.50.21
100kr.0.89200kr.89.20
500kr.0.70424kr.352.12
1.000kr.0.64617kr.646.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57464kr.1,723.92
6.000kr.0.53963kr.3,237.78
9.000kr.0.52210kr.4,698.90
15.000kr.0.50268kr.7,540.20
21.000kr.0.49132kr.10,317.72
30.000kr.0.48040kr.14,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000