Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A390FXBAP | |
|---|---|
DigiKey Part Number | VJ1206A390FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A390FXBAP |
Description | CAP CER 39PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A390FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A390FXBAC | Vishay Vitramon | 0 | VJ1206A390FXBAC-ND | kr.2.74405 | Parametric Equivalent |
| VJ1206A390FXBMC | Vishay Vitramon | 0 | VJ1206A390FXBMC-ND | kr.2.74405 | Parametric Equivalent |
| VJ1206A390FXBMP | Vishay Vitramon | 0 | VJ1206A390FXBMP-ND | kr.2.67649 | Parametric Equivalent |
| C1206C390F1GACTU | KEMET | 0 | 399-C1206C390F1GACTUTR-ND | kr.3.54005 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.67649 | kr.26,764.90 |
| Unit Price without VAT: | kr.2.67649 |
|---|---|
| Unit Price with VAT: | kr.3.34561 |



