Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A330GXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A330GXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A330GXBPW1BC |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330GXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A330FXBAC | Vishay Vitramon | 0 | VJ1206A330FXBAC-ND | kr.2.74405 | Upgrade |
| VJ1206A330FXBAP | Vishay Vitramon | 0 | VJ1206A330FXBAP-ND | kr.2.67649 | Upgrade |
| VJ1206A330FXBCW1BC | Vishay Vitramon | 1.316 | 720-VJ1206A330FXBCW1BCCT-ND | kr.4.31000 | Upgrade |
| VJ1206A330FXBMC | Vishay Vitramon | 0 | VJ1206A330FXBMC-ND | kr.2.74405 | Upgrade |
| VJ1206A330FXBMP | Vishay Vitramon | 0 | VJ1206A330FXBMP-ND | kr.2.67649 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.80418 | kr.12,062.70 |
| Unit Price without VAT: | kr.0.80418 |
|---|---|
| Unit Price with VAT: | kr.1.00523 |


