
VJ1206A330FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A330FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A330FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330FXBCW1BC |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31CG330F100NT | Cal-Chip Electronics, Inc. | 3.980 | 4713-GMC31CG330F100NTCT-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.69500 | kr.26.95 |
| 50 | kr.2.05040 | kr.102.52 |
| 100 | kr.1.85130 | kr.185.13 |
| 500 | kr.1.51552 | kr.757.76 |
| 1.000 | kr.1.41185 | kr.1,411.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25635 | kr.5,025.40 |
| 8.000 | kr.1.19855 | kr.9,588.40 |
| 12.000 | kr.1.16959 | kr.14,035.08 |
| 20.000 | kr.1.13749 | kr.22,749.80 |
| 28.000 | kr.1.11873 | kr.31,324.44 |
| 40.000 | kr.1.10068 | kr.44,027.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

