33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A330GXACW1BC

DigiKey Part Number
720-VJ1206A330GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A330GXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A330GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A330GXACW1BC
Description
CAP CER 33PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A330GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C330G5GACTUKEMET3.480399-C1206C330G5GACTUCT-NDkr.5.58000Parametric Equivalent
GMC31CG330G50NTCal-Chip Electronics, Inc.4.0004713-GMC31CG330G50NTCT-NDkr.2.98000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09180kr.54.59
100kr.0.97190kr.97.19
500kr.0.77056kr.385.28
1.000kr.0.70837kr.708.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61522kr.2,460.88
8.000kr.0.58062kr.4,644.96
12.000kr.0.56329kr.6,759.48
20.000kr.0.54408kr.10,881.60
28.000kr.0.53286kr.14,920.08
40.000kr.0.52205kr.20,882.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750