VJ1206A271FXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.90821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.42683
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.33206
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.73774
Datasheet

Direct


KYOCERA AVX
In Stock: 691
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.90371
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.4.82000
Datasheet
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A271FXBCW1BC

DigiKey Part Number
VJ1206A271FXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A271FXBCW1BC
Description
CAP CER 270PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A271FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A271FXBMTVishay Vitramon0VJ1206A271FXBMT-NDkr.2.90821Upgrade
VJ1206A271FXEATVishay Vitramon0VJ1206A271FXEAT-NDkr.4.42683Upgrade
VJ1206A271FXBPW1BCVishay Vitramon0VJ1206A271FXBPW1BC-NDkr.2.33206Parametric Equivalent
CC1206FRNPO0BN271YAGEO013-CC1206FRNPO0BN271TR-NDkr.0.73774Direct
KGM31BCG2A271FTKYOCERA AVX691478-KGM31BCG2A271FTCT-NDkr.5.14000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.49392kr.9,975.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.49392
Unit Price with VAT:kr.3.11740