
GMC31CG271F100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG271F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG271F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271F100NT |
Description | CAP1206 COG 270PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.03400 | kr.30.34 |
50 | kr.2.32840 | kr.116.42 |
100 | kr.2.10940 | kr.210.94 |
500 | kr.1.74132 | kr.870.66 |
1.000 | kr.1.62758 | kr.1,627.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.45682 | kr.5,827.28 |
8.000 | kr.1.39335 | kr.11,146.80 |
12.000 | kr.1.36155 | kr.16,338.60 |
20.000 | kr.1.32631 | kr.26,526.20 |
28.000 | kr.1.30571 | kr.36,559.88 |
40.000 | kr.1.28588 | kr.51,435.20 |
48.000 | kr.1.27648 | kr.61,271.04 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |