Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A270GXCAC | |
|---|---|
DigiKey Part Number | VJ1206A270GXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A270GXCAC |
Description | CAP CER 27PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A270GXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A270FXCAC | Vishay Vitramon | 0 | VJ1206A270FXCAC-ND | kr.3.00477 | Upgrade |
| VJ1206A270FXCAP | Vishay Vitramon | 0 | VJ1206A270FXCAP-ND | kr.2.93284 | Upgrade |
| VJ1206A270FXCMC | Vishay Vitramon | 0 | VJ1206A270FXCMC-ND | kr.3.00477 | Upgrade |
| VJ1206A270FXCMP | Vishay Vitramon | 0 | VJ1206A270FXCMP-ND | kr.2.93284 | Upgrade |
| VJ1206A270FXEAC | Vishay Vitramon | 0 | VJ1206A270FXEAC-ND | kr.4.17750 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.68422 | kr.10,105.32 |
| Unit Price without VAT: | kr.1.68422 |
|---|---|
| Unit Price with VAT: | kr.2.10528 |


