VJ1206A270GXEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.17750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.08728
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.17750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.08728
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet
27 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A270GXEAC

DigiKey Part Number
VJ1206A270GXEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A270GXEAC
Description
CAP CER 27PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A270GXEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A270FXEACVishay Vitramon0VJ1206A270FXEAC-NDkr.4.17750Upgrade
VJ1206A270FXEAPVishay Vitramon0VJ1206A270FXEAP-NDkr.4.08728Upgrade
VJ1206A270FXEMCVishay Vitramon0VJ1206A270FXEMC-NDkr.4.17750Upgrade
VJ1206A270FXEMPVishay Vitramon0VJ1206A270FXEMP-NDkr.4.08728Upgrade
VJ1206A270GXEAPVishay Vitramon0VJ1206A270GXEAP-NDkr.2.00654Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.06198kr.12,371.88
Unit Price without VAT:kr.2.06198
Unit Price with VAT:kr.2.57748