VJ1206A220JXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43864
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43864
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.38792
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.30978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.38792
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.30978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.63608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.63608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220JXCAP

DigiKey Part Number
VJ1206A220JXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A220JXCAP
Description
CAP CER 22PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220JXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A220FXCACVishay Vitramon0VJ1206A220FXCAC-NDkr.2.43864Upgrade
VJ1206A220FXCAPVishay Vitramon0VJ1206A220FXCAP-NDkr.2.37637Upgrade
VJ1206A220FXCMCVishay Vitramon0VJ1206A220FXCMC-NDkr.2.43864Upgrade
VJ1206A220FXCMPVishay Vitramon0VJ1206A220FXCMP-NDkr.2.37637Upgrade
VJ1206A220FXEACVishay Vitramon0VJ1206A220FXEAC-NDkr.3.38792Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59469kr.5,946.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.59469
Unit Price with VAT:kr.0.74336