Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A220GXEAP | |
|---|---|
DigiKey Part Number | VJ1206A220GXEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A220GXEAP |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220GXEAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220FXEAC | Vishay Vitramon | 0 | VJ1206A220FXEAC-ND | kr.3.38792 | Upgrade |
| VJ1206A220FXEAP | Vishay Vitramon | 0 | VJ1206A220FXEAP-ND | kr.3.30978 | Upgrade |
| VJ1206A220FXEMC | Vishay Vitramon | 0 | VJ1206A220FXEMC-ND | kr.3.38792 | Upgrade |
| VJ1206A220FXEMP | Vishay Vitramon | 0 | VJ1206A220FXEMP-ND | kr.3.30978 | Upgrade |
| VJ1206A220GXEAC | Vishay Vitramon | 0 | VJ1206A220GXEAC-ND | kr.2.06198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.00654 | kr.20,065.40 |
| Unit Price without VAT: | kr.2.00654 |
|---|---|
| Unit Price with VAT: | kr.2.50818 |


