VJ1206A102KXEMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.69807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.76821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.966
Unit Price: kr.4.16000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88584
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84661
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88584
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84661
Datasheet

Similar


Vishay Vitramon
In Stock: 43.716
Unit Price: kr.2.94000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69082
Datasheet

Similar


Vishay Vitramon
In Stock: 8.698
Unit Price: kr.2.94000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69082
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70210
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73563
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.55317
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102KXEMT

DigiKey Part Number
VJ1206A102KXEMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A102KXEMT
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102KXEMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.88584kr.5,315.04
Unit Price without VAT:kr.0.88584
Unit Price with VAT:kr.1.10730