Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent

VJ1206A102FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A102FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A102FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A102FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102FXXCW1BC |
Description | CAP CER 1000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102FXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.88600 | kr.28.86 |
| 50 | kr.2.20920 | kr.110.46 |
| 100 | kr.2.00000 | kr.200.00 |
| 500 | kr.1.64646 | kr.823.23 |
| 1.000 | kr.1.53734 | kr.1,537.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37357 | kr.5,494.28 |
| 8.000 | kr.1.31268 | kr.10,501.44 |
| 12.000 | kr.1.28219 | kr.15,386.28 |
| 20.000 | kr.1.24838 | kr.24,967.60 |
| 28.000 | kr.1.22862 | kr.34,401.36 |
| 40.000 | kr.1.20960 | kr.48,384.00 |
| 48.000 | kr.1.20059 | kr.57,628.32 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |





