1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E102FT

DigiKey Part Number
478-KGM31BCG1E102FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1E102FTCT-ND - Cut Tape (CT)
478-KGM31BCG1E102FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1E102FT
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E102FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H102FTKYOCERA AVX4.566478-KGM31BCG1H102FTCT-NDkr.5.33000Upgrade
KGM31BCG2A102FTKYOCERA AVX3.976478-KGM31BCG2A102FTCT-NDkr.4.31000Upgrade
VJ1206A102FXXCW1BCVishay Vitramon4.000720-VJ1206A102FXXCW1BCCT-NDkr.5.01000Direct
1206J1000102FCTKnowles Syfer1.9001608-1206J1000102FCT-NDkr.13.88000Upgrade
C1206C102F1GACTUKEMET7.323399-C1206C102F1GACTUCT-NDkr.13.12000Upgrade
In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.67500kr.26.75
50kr.2.03640kr.101.82
100kr.1.83860kr.183.86
500kr.1.50550kr.752.75
1.000kr.1.40260kr.1,402.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55787kr.6,231.48
8.000kr.1.49075kr.11,926.00
12.000kr.1.45711kr.17,485.32
20.000kr.1.41983kr.28,396.60
28.000kr.1.39804kr.39,145.12
40.000kr.1.37707kr.55,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750