VJ1206A101JXCAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.44885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.44885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.76821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.124
Unit Price: kr.4.03000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07740
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57616
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60456
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46300
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXCAR

DigiKey Part Number
VJ1206A101JXCAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A101JXCAR
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXCAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51139kr.5,113.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.51139
Unit Price with VAT:kr.0.63924