100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXEAT

DigiKey Part Number
720-VJ1206A101JXEATTR-ND - Tape & Reel (TR)
720-VJ1206A101JXEATCT-ND - Cut Tape (CT)
720-VJ1206A101JXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXEAT
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.85900kr.28.59
50kr.2.17960kr.108.98
100kr.1.97110kr.197.11
500kr.1.61886kr.809.43
1.000kr.1.51000kr.1,510.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37548kr.4,126.44
6.000kr.1.30965kr.7,857.90
9.000kr.1.27669kr.11,490.21
15.000kr.1.24014kr.18,602.10
21.000kr.1.21877kr.25,594.17
30.000kr.1.19822kr.35,946.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000