VJ1206A101JXBMT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.34184
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.90493
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.44885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.44885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.76821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03113
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXBMT

DigiKey Part Number
720-VJ1206A101JXBMTTR-ND - Tape & Reel (TR)
720-VJ1206A101JXBMTCT-ND - Cut Tape (CT)
720-VJ1206A101JXBMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXBMT
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20300kr.12.03
50kr.0.87680kr.43.84
100kr.0.77820kr.77.82
500kr.0.61108kr.305.54
1.000kr.0.55955kr.559.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49600kr.1,488.00
6.000kr.0.46491kr.2,789.46
9.000kr.0.44934kr.4,044.06
15.000kr.0.43209kr.6,481.35
21.000kr.0.42201kr.8,862.21
30.000kr.0.41232kr.12,369.60
36.000kr.0.40772kr.14,677.92
72.000kr.0.39224kr.28,241.28
75.000kr.0.39142kr.29,356.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250