
VJ1206A101JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A101JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A101JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXBMT |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06260 | kr.53.13 |
| 100 | kr.0.94530 | kr.94.53 |
| 500 | kr.0.74850 | kr.374.25 |
| 1.000 | kr.0.68776 | kr.687.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61272 | kr.1,838.16 |
| 6.000 | kr.0.57603 | kr.3,456.18 |
| 9.000 | kr.0.55767 | kr.5,019.03 |
| 15.000 | kr.0.53730 | kr.8,059.50 |
| 21.000 | kr.0.52540 | kr.11,033.40 |
| 30.000 | kr.0.51395 | kr.15,418.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

