VJ1206A101JXBMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.22405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64685
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.20830
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXBMR

DigiKey Part Number
VJ1206A101JXBMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A101JXBMR
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXBMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A101FXBMTVishay Vitramon0VJ1206A101FXBMT-NDkr.2.74405Upgrade
VJ1206A101FXCARVishay Vitramon0VJ1206A101FXCAR-NDkr.2.51639Upgrade
VJ1206A101FXCATVishay Vitramon0VJ1206A101FXCAT-NDkr.2.58116Upgrade
VJ1206A101FXCMRVishay Vitramon0VJ1206A101FXCMR-NDkr.2.51639Upgrade
VJ1206A101FXCMTVishay Vitramon0VJ1206A101FXCMT-NDkr.2.58116Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49294kr.4,929.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.49294
Unit Price with VAT:kr.0.61618